
The 17PM Series Unipolar Stepper Motor has an accuracy of 5% and a coil resistance of 7.4 ohms. It operates within a temperature range of -10°C to 50°C and has a current rating of 750 milliamperes. The motor features unipolar coils and is terminated with wire leads.
Nmb-Minebea 17PM-K858-00VS technical specifications.
| Accuracy | 5% |
| Coil Resistance | 7.4R |
| Coil Type | Unipolar |
| Current Rating | 750mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 7.4R |
| Series | 17PM |
| Termination | Wire Leads |
| Weight | 0.662lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 17PM-K858-00VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
