
The 17PY Series Unipolar Stepper Motor features an accuracy of 5% and a coil resistance of 7.3 ohms. It operates within a temperature range of -10°C to 50°C and has a current rating of 800 milliamps. The motor is terminated with wire leads and is part of the 17PY series.
Nmb-Minebea 17PY-Z455-99VS technical specifications.
| Accuracy | 5% |
| Coil Resistance | 7.3R |
| Coil Type | Unipolar |
| Current Rating | 800mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 7.3R |
| Series | 17PY |
| Termination | Wire Leads |
| Weight | 0.772lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 17PY-Z455-99VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
