
Nmb-Minebea 23KM-K267-99V technical specifications.
| Accuracy | 5% |
| Coil Resistance | 5.8R |
| Coil Type | Unipolar |
| Current Rating | 900mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 5.8R |
| Series | 23KM |
| Termination | Wire Leads |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 23KM-K267-99V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
