
The 29SM-K250-99V stepper motor from Nmb-Minebea features an accuracy of 5% and a coil resistance of 2R. It operates within a temperature range of -10°C to 50°C and has a current rating of 1.6A. The motor is a unipolar type with wire leads for termination.
Nmb-Minebea 29SM-K250-99V technical specifications.
| Accuracy | 5% |
| Coil Resistance | 2R |
| Coil Type | Unipolar |
| Current Rating | 1.6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 2R |
| Series | 29SM |
| Termination | Wire Leads |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 29SM-K250-99V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.