The 3108NL-05W-B29-L50 axial fan from Nmb-Minebea features a ball bearing type and 3 wire leads for termination. It operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 1.44W. The fan's airflow is 29.6CFM and it runs at a speed of 2600RPM. Its current rating is 60mA.
Nmb-Minebea 3108NL-05W-B29-L50 technical specifications.
| Airflow | 29.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 29dB |
| Package Quantity | 120 |
| RPM | 2600RPM |
| Series | 3108NL |
| Termination | 3 Wire Leads |
| Weight | 0.187lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3108NL-05W-B29-L50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.