
The 3110KL-05W-B50-D00 is a ball bearing axial fan with a maximum operating temperature of 70°C and a minimum operating temperature of 14°C. It has a current rating of 120mA and a voltage rating of 24V. The fan measures 80mm in length, 80mm in depth, and 25mm in height, and weighs 0.209lb. It is packaged in bulk and is lead-free.
Nmb-Minebea 3110KL-05W-B50-D00 technical specifications.
| Airflow | 38.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.88W |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3250RPM |
| Series | 3110KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3110KL-05W-B50-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
