
FAN AXIAL 80X25MM 24VDC WIRE
Nmb-Minebea 3110KL-05W-B50-G00 technical specifications.
| Airflow | 38.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 25mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.88W |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3250RPM |
| Series | 1204KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3110KL-05W-B50-G00 to view detailed technical specifications.
No datasheet is available for this part.