FAN AXIAL 80X25MM 24VDC WIRE
Nmb-Minebea 3110KL-05W-B50-P00 technical specifications.
| Airflow | 38.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 120mA |
| Height | 80mm |
| Lead Free | Lead Free |
| Material | PVC |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.88W |
| Noise (dB) | 34dB |
| Package Quantity | 80 |
| Power Consumption | 2.88W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RPM | 3250RPM |
| Series | 3110KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3110KL-05W-B50-P00 to view detailed technical specifications.
No datasheet is available for this part.