
Nmb-Minebea 34KM-K012-99W technical specifications.
| Accuracy | 5% |
| Coil Resistance | 1.1R |
| Coil Type | Unipolar |
| Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 1.1R |
| Series | 34KM |
| Termination | Wire Leads |
| Weight | 3.9lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 34KM-K012-99W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.