
The 34KM-K221-00W motor from Nmb-Minebea features a unipolar coil type with a coil resistance of 4.9 ohms. It has a current rating of 2A and operates within a temperature range of -10°C to 50°C. The motor is terminated with wire leads and has a weight of 8.8 pounds.
Nmb-Minebea 34KM-K221-00W technical specifications.
| Accuracy | 5% |
| Coil Resistance | 4.9R |
| Coil Type | Unipolar |
| Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 4.9R |
| Series | 34KM |
| Termination | Wire Leads |
| Weight | 8.8lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 34KM-K221-00W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
