
The 34KM-K221-99W is a unipolar stepper motor with an accuracy of 5%. It features a coil resistance of 4.9R and a current rating of 2A. This motor is designed to operate within a temperature range of -10°C to 50°C. It is supplied with wire leads for termination.
Nmb-Minebea 34KM-K221-99W technical specifications.
| Accuracy | 5% |
| Coil Resistance | 4.9R |
| Coil Type | Unipolar |
| Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 4.9R |
| Series | 34KM |
| Termination | Wire Leads |
| Weight | 8.8lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 34KM-K221-99W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
