
High-performance axial DC fan with ball bearing for reliable thermal management. Delivers 112 CFM airflow at 47 dB noise level, operating at 48V DC with a 210mA current rating. Features a 119mm x 119mm x 32mm frame size, 3100 RPM speed, and a wide operating temperature range of 14°C to 70°C. Constructed with lead-free materials and terminated with lead wires for easy integration.
Nmb-Minebea 4712KL-07W-B40-P00 technical specifications.
| Airflow | 112CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10.1W |
| Noise (dB) | 47dB |
| Noise Level | 47 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3100RPM |
| Series | 4712KL |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.529lb |
| Width | 32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4712KL-07W-B40-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.