
Nmb-Minebea 4715MS-12T-B5A-D00 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Frequency | 50Hz |
| Height | 119mm |
| Material | Aluminium, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Power Consumption | 15.5W |
| RPM | 2900RPM |
| Termination | Plug |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715MS-12T-B5A-D00 to view detailed technical specifications.
No datasheet is available for this part.
