The 4715VL-05W-B60-E00 fan from Nmb-Minebea features a ball bearing design with a maximum operating temperature of 140°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 17.8W and a noise level of 59.5 dB. The fan is packaged in a bulk package and has a weight of 0.816lb. It measures 120mm in depth, 38mm in height, and 38mm in width, with a length of 120mm. The fan operates at 5000RPM and has a voltage rating of 24V.
Nmb-Minebea 4715VL-05W-B60-E00 technical specifications.
| Airflow | 189.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 120mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17.8W |
| Noise | 59.5dBA |
| Noise Level | 59.5 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 5000RPM |
| Series | 4715VL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.816lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715VL-05W-B60-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.