High-performance axial fan delivering 225 CFM airflow at 3150 RPM. Features durable ball bearings and operates on a 24VDC supply with a 550mA current rating. Designed for demanding thermal management applications, this fan offers a robust 13.2W power dissipation and a wide operating temperature range from 14°C to 158°C. Its 172mm x 50.8mm dimensions and lead wire termination ensure versatile integration.
Nmb-Minebea 5920PL-05W-B30-D00 technical specifications.
| Airflow | 225CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 550mA |
| Depth | 172mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13.2W |
| Noise (dB) | 55dB |
| Noise Level | 55dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3150RPM |
| Series | 5920PL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5920PL-05W-B30-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.