
Enclosed AC-DC LED driver delivering 750mA at 42V, with 20W maximum output power. Features analog dimming, 85% efficiency, and protection against over-voltage (OVP), over-temperature (OTP), and short circuits (SCP). Operates from 90V to 277V AC input, offering 1.5kV isolation voltage. Rated IP66 for environmental protection, this chassis-mount component utilizes wire lead termination and is suitable for operation between -20°C and 60°C. Approvals include UL, CSA, CE, and EN.
Nmb-Minebea CLSD001A technical specifications.
| Approvals | UL, CSA, CE, EN |
| Depth | 55mm |
| Dimming | Analog |
| Efficiency | 85% |
| Features | OVP, OTP, SCP |
| Height | 1.3inch |
| Isolation Voltage | 1.5kV |
| Length | 6.1inch |
| Max Input Voltage | 277V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 750mA |
| Max Output Power | 20W |
| Max Output Voltage | 42V |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 277V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Power | 20W |
| Output Voltage | 42V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | CLSD |
| Termination | Wire Leads |
| Weight | 1.1lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea CLSD001A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
