
Enclosed AC-DC LED driver with 1.2A max output current and 25V nominal output voltage, delivering up to 20W of power. Features analog dimming, 85% efficiency, and robust protection including OVP, OTP, and SCP. Designed for chassis mounting with wire lead termination, this unit operates from 90V to 277V AC input and offers 1.5kV isolation voltage. Approvals include UL, CSA, CE, and EN, with an IP66 rating for environmental protection.
Nmb-Minebea CLSD001B technical specifications.
| Approvals | UL, CSA, CE, EN |
| Depth | 33mm |
| Dimming | Analog |
| Efficiency | 85% |
| Features | OVP, OTP, SCP |
| Height | 1.3inch |
| Isolation Voltage | 1.5kV |
| Length | 6.1inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 277V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | 25V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 20W |
| Output Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Series | CLSD |
| Termination | Wire Leads |
| Weight | 1.1lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea CLSD001B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
