
Enclosed AC/DC power supply delivering 16V at 2A, with a maximum output power of 20W. Features analog dimming and a single channel output. Operates from 90-277V AC input, offering 1.5kV isolation voltage and protection against over-voltage, over-temperature, and short circuits. Chassis mountable with wire lead termination, this unit is rated IP66 and operates between -20°C and 60°C.
Nmb-Minebea CLSD001C technical specifications.
| Approvals | UL, CSA, CE, EN |
| Depth | 33mm |
| Dimming | Analog |
| Efficiency | 85% |
| Features | OVP, OTP, SCP |
| Height | 1.3inch |
| Isolation Voltage | 1.5kV |
| Length | 6.1inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Max Supply Voltage | 277V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | 16V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Series | CLSD |
| Termination | Wire Leads |
| Weight | 1.1lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea CLSD001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
