
Enclosed AC/DC LED driver with 10-42V adjustable output voltage and 2.2A maximum output current. Features analog dimming, 87% efficiency, and over-voltage, over-temperature, and short-circuit protection. Rated IP66 for environmental protection, this chassis-mount unit operates from 90V to 277V AC input and offers 3kV isolation. Approvals include UL, CSA, CE, and EN, with a wide operating temperature range of -20°C to 60°C.
Nmb-Minebea CLSD002A technical specifications.
| Approvals | UL, CSA, CE, EN |
| Dimming | Analog |
| Efficiency | 87% |
| Features | OVP, OTP, SCP |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 10.79inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 277V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Voltage | 42V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP66 |
| Series | CLSD |
| Termination | Wire Leads |
| Weight | 1.8lb |
| Width | 2.24inch |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea CLSD002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
