
Brushed DC motor delivering 12850 RPM at 12V. Features a connector termination for easy integration. This general-purpose motor weighs 0.086lb.
Nmb-Minebea PAN14EE12AA1 technical specifications.
| Motor Type | Brushed |
| RPM | 12850RPM |
| Series | PAN14 |
| Termination | Connector |
| Weight | 0.086lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea PAN14EE12AA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
