
Nmb-Minebea PM35L-048-HHC7 technical specifications.
| Coil Resistance | 5.5R |
| Coil Type | Bipolar |
| Current Rating | 600mA |
| Resistance | 15R |
| Series | PM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea PM35L-048-HHC7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
