
Nmb-Minebea PM42L-048-HHC9 technical specifications.
| Coil Resistance | 7R |
| Coil Type | Bipolar |
| Current Rating | 600mA |
| Resistance | 7R |
| Series | PM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea PM42L-048-HHC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
