Nmb-Minebea PNN7RE08JD technical specifications.
| Motor Type | Brushed |
| RPM | 16364RPM |
| Series | PNN7 |
| Termination | Solder |
| Weight | 0.006lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea PNN7RE08JD to view detailed technical specifications.
No datasheet is available for this part.