
Nmb-Minebea PPN7PA12C1 technical specifications.
| Motor Type | Brushed |
| Mounting Hole Spacing | 0.394inch |
| Package Quantity | 800 |
| RPM | 11605RPM |
| Series | PPN7 |
| Termination | Solder |
| Weight | 0.022lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea PPN7PA12C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
