Nmb-Minebea SM3.4-20 technical specifications.
| Coil Resistance | 25R |
| Coil Type | Bipolar |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea SM3.4-20 to view detailed technical specifications.
No datasheet is available for this part.