The 04020VA-24M-AL-00 is a 24V DC fan from NMB Technologies, with a nominal speed of 7500 RPM and maximum airflow of 8.8 CFM. It operates within a temperature range of -10 to 70°C and features ball bearings for smooth operation. The fan is designed for flange mounting and is suitable for use in various applications, including thermal management and general cooling.
NMB Technologies 04020VA-24M-AL-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 7500r/min |
| Maximum Airflow | 8.8CFM |
| Maximum Pressure | 0.24inH2O |
| Noise Level | 29dB |
| Line Current | 0.05A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 04020VA-24M-AL-00 to view detailed technical specifications.
No datasheet is available for this part.