The 12038MA-48R-EE-00 is a 48V DC fan from NMB Technologies with a nominal speed of 9000 RPM and maximum airflow of 186 CFM. It operates within an input voltage range of 38 to 60V and has a maximum pressure of 3inH2O. The fan features a flange mount design and a square shape with dimensions of 120 x 120 x 38 mm. It is suitable for use in temperatures ranging from -10 to 70°C.
NMB Technologies 12038MA-48R-EE-00 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 38 to 60V |
| Category | DC Fan |
| Nominal Speed | 9000r/min |
| Maximum Airflow | 186CFM |
| Maximum Pressure | 3inH2O |
| Noise Level | 72dB |
| Line Current | 0.82A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 12038MA-48R-EE-00 to view detailed technical specifications.
No datasheet is available for this part.