The NMB Technologies 12539JE-12L-BA-F0 is a DC fan with a voltage rating of 12V and an operating input voltage range of 7 to 13.2V. It has a nominal speed of 2300RPM and a maximum airflow of 74.9CFM. The fan is designed for flange mounting and has a noise level of 34. It can operate in temperatures ranging from -40 to 40 degrees Celsius.
NMB Technologies 12539JE-12L-BA-F0 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 2300r/min |
| Maximum Airflow | 74.9CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 34dB |
| Line Current | 0.24A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 125.4 X 125.4 X 51mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 12539JE-12L-BA-F0 to view detailed technical specifications.
No datasheet is available for this part.