DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.5CFM 33dB 40 X 40 X 20mm
NMB Technologies 1608KL-01W-B59-L50 technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4.5 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 8500r/min |
| Maximum Airflow | 9.5CFM |
| Maximum Pressure | 0.28inH2O |
| Noise Level | 33dB |
| Line Current | 0.38A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 1608KL-01W-B59-L50 to view detailed technical specifications.
No datasheet is available for this part.