The 17250VA-48R-GA-00 DC fan from NMB Technologies has a voltage rating of 48V and operates within an input voltage range of 38 to 52.8V. It features a nominal speed of 4600RPM and a maximum airflow of 346CFM. The fan is designed for flange mounting and has a ball bearing configuration. It can operate within a temperature range of -10 to 70 degrees Celsius.
NMB Technologies 17250VA-48R-GA-00 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 38 to 52.8V |
| Category | DC Fan |
| Nominal Speed | 4600r/min |
| Maximum Airflow | 346CFM |
| Maximum Pressure | 1.25inH2O |
| Noise Level | 62dB |
| Line Current | 0.9A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 172.7 X 50.8mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 17250VA-48R-GA-00 to view detailed technical specifications.
No datasheet is available for this part.