DC Fan Axial Ball Bearing 12V 6V to 13.8V 17.6CFM 31.5dB 60 X 60 X 20mm
NMB Technologies 2408NL-04W-B59-L50 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4400r/min |
| Maximum Airflow | 17.6CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 31.5dB |
| Line Current | 0.11A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 2408NL-04W-B59-L50 to view detailed technical specifications.
No datasheet is available for this part.