The 3110KL-05W-B50-E00 is an 80x80x25mm DC fan from NMB Technologies, rated for 24V operation within a 10 to 27.6V input voltage range. It features a nominal speed of 3250RPM and maximum airflow of 38.8CFM. The fan's maximum pressure rating is 0.15inH2O, with a noise level of 34 decibels. It has a ball bearing design and is suitable for flange mounting. The operating temperature range is -10 to 70C.
NMB Technologies 3110KL-05W-B50-E00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3250r/min |
| Maximum Airflow | 38.8CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 34dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 3110KL-05W-B50-E00 to view detailed technical specifications.
No datasheet is available for this part.