The 3110KL-05W-B50-F00 fan from NMB Technologies is a 24V DC fan with a nominal speed of 3250 RPM and maximum airflow of 38.8 CFM. It features ball bearings and a flange mount design. The fan operates within a temperature range of -10 to 70 degrees Celsius and has a noise level of 34 decibels. It is suitable for use in general applications and is part of the general category of fans and blowers.
NMB Technologies 3110KL-05W-B50-F00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3250r/min |
| Maximum Airflow | 38.8CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 34dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for NMB Technologies 3110KL-05W-B50-F00 to view detailed technical specifications.
No datasheet is available for this part.