The 3610SB-04W-B40-E00 DC fan from NMB Technologies features a voltage rating of 12V with an operating input voltage range of 6 to 13.8V. It has a nominal speed of 2750RPM and a maximum airflow of 48.4CFM. The fan is designed for flange mounting and has a square shape with dimensions of 92 X 92 X 25mm. It operates within a temperature range of -10 to 70 degrees Celsius.
NMB Technologies 3610SB-04W-B40-E00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 2750r/min |
| Maximum Airflow | 48.4CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 29dB |
| Line Current | 0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 3610SB-04W-B40-E00 to view detailed technical specifications.
No datasheet is available for this part.