The 4715MS-10T-B30-B00 is a flange mount AC fan from NMB Technologies with a voltage rating of 100V and operating frequency of 50/60Hz. It has a nominal speed of 2400/2600RPM and maximum airflow of 81/88.2 CFM. The fan's maximum pressure is 0.2/0.204 inH2O and noise level is 34/37 dBA. It draws a line current of 0.19/0.17A and features ball bearings. The fan measures 119 x 119 x 38mm and operates within a temperature range of -10 to 70°C.
NMB Technologies 4715MS-10T-B30-B00 technical specifications.
| Voltage Rating | 100V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2400|2600r/min |
| Maximum Airflow | 81|88.2CFM |
| Maximum Pressure | 0.2inH2O|0.204inH2O |
| Noise Level | 34|37dB |
| Line Current | 0.19|0.17A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 4715MS-10T-B30-B00 to view detailed technical specifications.
No datasheet is available for this part.