The 4715TS-20T-B5A-B00 fan from NMB Technologies is a flange mount, square-shaped fan designed for thermal management applications. It operates within a temperature range of -10°C to 60°C and features ball bearings for smooth operation. The fan's nominal speed is 2600 RPM or 3100 RPM, and it can achieve maximum airflow rates of 98.84 CFM or 116.49 CFM. The fan's maximum pressure rating is 88 Pa or 100 Pa, and its noise level is 46 dBA or 50 dBA. It is suitable for use in a wide range of applications, including general-purpose use.
NMB Technologies 4715TS-20T-B5A-B00 technical specifications.
| Voltage Rating | 200V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2600|3100r/min |
| Maximum Airflow | 98.84|116.49CFM |
| Maximum Pressure | 88Pa|100Pa |
| Noise Level | 46|50dB |
| Line Current | 0.22|0.17A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 4715TS-20T-B5A-B00 to view detailed technical specifications.
No datasheet is available for this part.