Noisecom NC1107A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -35 |
| Supply Current-Max | 160 |
| Supply Voltage-Max | 28 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Noisecom NC1107A to view detailed technical specifications.
No datasheet is available for this part.