This toroidal transformer features a single primary side with a voltage rating of 230V and a dual secondary side with voltage ratings of 24V and 48V. It has a high potential of 4000VAC and is designed for operation at frequencies of 50/60Hz. The transformer has six wire lead terminals and is rated for a maximum operating temperature of 40 degrees Celsius. It is suitable for use in a variety of applications, including those requiring parallel or series connections on the secondary side.
Noratel RT020-2024 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Noratel RT020-2024 to view detailed technical specifications.
No datasheet is available for this part.