This toroidal transformer features a single primary side with a voltage rating of 230V and a dual secondary side with voltage ratings of 10V and 20V. It is designed for high-potential applications with a maximum voltage of 4000VAC. The transformer has a wire lead style and six terminals. It operates within a temperature range of 0 to 40 degrees Celsius. The primary frequency is compatible with both 50Hz and 60Hz frequencies.
Noratel RT050-2010 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Noratel RT050-2010 to view detailed technical specifications.
No datasheet is available for this part.