The RT050-2022 is a toroidal transformer with a primary side voltage of 230V and a dual secondary side configuration, offering 22V and 44V outputs. It features a high potential of 4000VAC and a maximum operating temperature of 40°C. The transformer has a single primary configuration and a parallel/series secondary side connection. It is designed with wire lead terminals and has a total of six terminals.
Noratel RT050-2022 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 22|44V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Noratel RT050-2022 to view detailed technical specifications.
No datasheet is available for this part.