The RT050-2024 is a toroidal transformer with a single primary side and dual secondary sides, rated for 24V or 48V output. It has a maximum operating temperature of 40°C and is designed for use with primary frequencies of 50/60 Hz. The transformer features wire lead connections and a high potential rating of 4000VAC. It is suitable for use in general applications.
Noratel RT050-2024 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Noratel RT050-2024 to view detailed technical specifications.
No datasheet is available for this part.