This toroidal transformer features a single primary side with a voltage rating of 230V and a dual secondary side with voltage ratings of 10V and 20V. The transformer has a high potential of 4000VAC and is designed for use in applications where high isolation is required. The transformer has six wire lead terminals and is rated for operation up to 40°C. It is suitable for use in a variety of applications, including those with primary frequencies of 50 or 60 Hz.
Noratel RT120-2010 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Noratel RT120-2010 to view detailed technical specifications.
No datasheet is available for this part.