The RT160-2040 is a toroidal transformer with a single primary side and dual secondary sides, rated for 230V primary and 40/80V secondary. It features a high potential of 4000VAC and is designed for use with a primary frequency of 50/60Hz. The transformer has 6 wire lead terminals and is rated for operation up to 40°C. It is suitable for use in general applications.
Noratel RT160-2040 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 40|80V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Noratel RT160-2040 to view detailed technical specifications.
No datasheet is available for this part.