The RT250-2024 is a toroidal transformer with a single primary side and dual secondary sides, rated for 230V primary and 24V or 48V secondary. It features a high potential of 4000VAC and is designed for use in a variety of applications. The transformer has six wire lead terminals and is rated for operation up to 40°C. It is suitable for use in both 50Hz and 60Hz frequency environments.
Noratel RT250-2024 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Noratel RT250-2024 to view detailed technical specifications.
No datasheet is available for this part.