This toroidal transformer features a single primary side with a voltage rating of 230V and dual secondary sides with ratings of 38V and 76V. It is designed to withstand high potentials of up to 4000VAC and has a maximum operating temperature of 40°C. The transformer has six terminals and is equipped with wire leads for connection. It can operate at frequencies of 50Hz or 60Hz.
Noratel RT250-2038 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 38|76V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Noratel RT250-2038 to view detailed technical specifications.
No datasheet is available for this part.