The RT250-2042 is a toroidal transformer with a primary side voltage of 230V and a dual secondary configuration with voltages of 42V and 84V. It features a high potential of 4000VAC and a maximum operating temperature of 40 degrees Celsius. The transformer has a single primary configuration and supports both 50Hz and 60Hz primary frequencies. It is designed with wire lead connections and has six terminals.
Noratel RT250-2042 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 42|84V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Noratel RT250-2042 to view detailed technical specifications.
No datasheet is available for this part.