The RT300-2033 is a toroidal transformer with a primary side voltage of 230V and a dual secondary side voltage of 33V or 66V. It has a single primary configuration and dual secondary configuration. The transformer is designed to operate at a maximum temperature of 40°C and can withstand a high potential of 4000VAC. The transformer has six wire lead terminals and can operate at a primary frequency of 50/60 Hz with the secondary side connections in parallel or series.
Noratel RT300-2033 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 33|66V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Noratel RT300-2033 to view detailed technical specifications.
No datasheet is available for this part.