The RT300-2042 is a toroidal transformer with a single primary side and dual secondary sides, rated for 230V primary and 42V or 84V secondary. It has a high potential of 4000VAC and is designed for operation up to 40°C. The transformer has 6 terminals and a wire lead style. It can operate at either 50Hz or 60Hz frequencies.
Noratel RT300-2042 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 42|84V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Noratel RT300-2042 to view detailed technical specifications.
No datasheet is available for this part.