Noratel TI-044212-ME-ES technical specifications.
| Power | 50 |
| Secondary voltage | 25 VAC(2x) |
| Output current | 2x1 |
| Primary | 2 x 115 VAC, 50...60 Hz ±10% |
| Diameter | 78 |
| RoHS | Compliant |
Download the complete datasheet for Noratel TI-044212-ME-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.