Norcomp 160-000-006R032 technical specifications.
| Color | Yellow |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Brass |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 160-000-006R032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
